The 74AHCT138D-Q100J is a 3-input 8-output inverting logic gate from NXP, packaged in a surface mount SO package. It operates over a temperature range of -40°C to 125°C and has a propagation delay of 14.5ns. The device has a quiescent current of 4uA and is RoHS compliant. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with a typical operating supply voltage of 5V. The gate has a high level output current of -8mA and a low level output current of 8mA.
NXP 74AHCT138D-Q100J technical specifications.
| Package/Case | SO |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 14.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT138D-Q100J to view detailed technical specifications.
No datasheet is available for this part.
