The 74AHCT139PW-Q100J is a dual inverting demultiplexer decoder from NXP, featuring two independent circuits with 8mA high and low level output currents. It operates within a temperature range of -40°C to 125°C and is powered by a single 5V supply. The device is packaged in a TSSOP package and is suitable for surface mount applications.
NXP 74AHCT139PW-Q100J technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | 8mA |
| Independent Circuits | 2 |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP 74AHCT139PW-Q100J to view detailed technical specifications.
No datasheet is available for this part.