
The 74AHCT157D,118 is an 8-channel 4-input 8:4 multiplexer from NXP, packaged in a SO case with gold contact plating. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device has a power dissipation of 500mW and a propagation delay of 8.7ns. It is RoHS compliant and available in a tape and reel package with 2500 units per reel.
NXP 74AHCT157D,118 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 8.7ns |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT157D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
