
The 74AHCT1G02GW125 is a single-input NOR gate from NXP, fabricated using CMOS technology. It operates over a temperature range of -40°C to 125°C and can supply up to 8mA at low level and -8mA at high level. The device is packaged in a TSSOP package and is lead-free. It has a propagation delay of 7.5ns and a turn-on delay time of 3.5ns, with a quiescent current of 1uA.
NXP 74AHCT1G02GW125 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Series | 74AHCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 3.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT1G02GW125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
