
The 74AHCT1G66GV,125 is a single channel SPST switch with a maximum supply voltage of 5.5V and a maximum power dissipation of 250mW. It is packaged in a TSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. The switch has an on-state resistance of 22 ohms and an operating supply current of 1uA.
NXP 74AHCT1G66GV,125 technical specifications.
| Package/Case | TSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 75mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 22R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Supply Current | 75mA |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT1G66GV,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.