
The 74AHCT244BQ-G is a high-speed logic buffer with 8 input and 8 output lines. It operates at supply voltages between 4.5V and 5.5V and can withstand temperatures up to 125°C. The device features a propagation delay of 8.4ns and is RoHS compliant. It is available in a TSSOP-20 package, supplied on tape and reel in quantities of 3000.
NXP 74AHCT244BQ-G technical specifications.
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT244BQ-G to view detailed technical specifications.
No datasheet is available for this part.
