The 74AHCT244D-Q100 is a 3-STATE non-inverting buffer from NXP, featuring a maximum power dissipation of 500mW and a maximum supply voltage of 5.5V. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a nominal supply current of 80uA and a propagation delay of 15ns.
NXP 74AHCT244D-Q100 technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 80uA |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Supply Current | 80uA |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT244D-Q100 to view detailed technical specifications.
No datasheet is available for this part.