The 74AHCT244D-Q100,118 is a quad buffer with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is designed for surface mount and is lead free. The quiescent current is 4uA, and the high level output current is -8mA, while the low level output current is 8mA.
NXP 74AHCT244D-Q100,118 technical specifications.
| Package/Case | SO |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Polarity | Non-Inverting |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT244D-Q100,118 to view detailed technical specifications.
No datasheet is available for this part.