The 74AHCT244PW-Q100,118 is a 3-STATE non-inverting buffer from NXP, operating on a 5V supply voltage with a maximum supply voltage of 5.5V. It can handle a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device features a high level output current of -8mA and a low level output current of 8mA, with a quiescent current of 4uA. It is designed for surface mount applications and is compliant with AEC-Q100 standards.
NXP 74AHCT244PW-Q100,118 technical specifications.
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| Quiescent Current | 4uA |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT244PW-Q100,118 to view detailed technical specifications.
No datasheet is available for this part.