The 74AHCT32BQ-Q100X is a 4-channel OR gate from NXP, operating at 5V with a maximum supply voltage of 5.5V and minimum supply voltage of 4.5V. It features a quiescent current of 2uA and can handle high level output currents of up to -8mA and low level output currents of 8mA. This device is designed to operate within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It is packaged in a surface mount configuration and is available on tape and reel.
NXP 74AHCT32BQ-Q100X technical specifications.
| High Level Output Current | -8mA |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT32BQ-Q100X to view detailed technical specifications.
No datasheet is available for this part.