The 74AHCT32PW-Q100J is a 4-channel OR gate from NXP, operating at 5V with a maximum supply voltage of 5.5V. It features a high level output current of -8mA and a low level output current of 8mA. This device is designed for surface mount applications and is packaged in a TSSOP package. The 74AHCT32PW-Q100J is RoHS compliant and operates within a temperature range of -40°C to 125°C.
NXP 74AHCT32PW-Q100J technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT32PW-Q100J to view detailed technical specifications.
No datasheet is available for this part.
