
The 74AHCT74D is a dual D-Type flip-flop integrated circuit from NXP, packaged in a SOT-108 case. It operates over a supply voltage range of 4.5 to 5.5 volts and can withstand temperatures between -40 and 125 degrees Celsius. The device features a propagation delay of 3.3 nanoseconds and is RoHS compliant. The 74AHCT74D has a high level output current of -8mA and a low level output current of 8mA. It is available in a rail or tube packaging format with 57 units per package.
NXP 74AHCT74D technical specifications.
| Package/Case | SOT-108 |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 1 |
| Number of Circuits | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.3ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT74D to view detailed technical specifications.
No datasheet is available for this part.
