
The 74AHCT74PW is a D-Type flip-flop with a single-ended input and non-inverting output. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a propagation delay of 3.3ns and can handle a high level output current of -8mA and a low level output current of 8mA.
NXP 74AHCT74PW technical specifications.
| Package/Case | SOT-402 |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.3ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT74PW to view detailed technical specifications.
No datasheet is available for this part.
