The 74AHCT86BQ-Q100X is a 4-channel XOR gate from NXP, featuring 8 input lines and 4 output lines. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with a maximum power dissipation of 500mW. The device is surface mount and has a propagation delay of 4.9ns. It has a quiescent current of 2uA and is available in tape and reel packaging with 3000 units per package.
NXP 74AHCT86BQ-Q100X technical specifications.
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Logic Function | XOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 4 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Output Current | 25mA |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.9ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74AHCT86BQ-Q100X to view detailed technical specifications.
No datasheet is available for this part.