
The 74AHCT86D-T is a 4-channel hex inverter from NXP, packaged in a SOT-108 case. It can handle high-level output currents of up to -8mA and low-level output currents of up to 8mA. The device operates within a supply voltage range of 4.5V to 5.5V and can withstand temperatures up to 125°C. It is available in tape and reel packaging and is compliant with RoHS regulations.
NXP 74AHCT86D-T technical specifications.
| Package/Case | SOT-108 |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 4 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT86D-T to view detailed technical specifications.
No datasheet is available for this part.