
The 74ALVC125 is a 4-channel inverting buffer with 3-state outputs, operating on a supply voltage range of 1.65V to 3.6V. It features a propagation delay of 6.4ns and a quiescent current of 10uA. The device is packaged in a TSSOP package and is suitable for surface mount applications. It is compliant with RoHS regulations and is part of the 74ALVC series of CMOS logic devices.
NXP 74ALVC125PW,112 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.4ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVC125PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
