
The 74ALVC14BQ,115 is a 6-input Schmitt trigger buffer, inverter from NXP, packaged in a SOT-762 surface mount package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device features a propagation delay of 3.4ns and a turn-on delay time of 4.4ns. It can supply a high level output current of up to -24mA and a low level output current of up to 24mA. The 74ALVC14BQ,115 is designed to operate with a supply voltage of 3.3V and is suitable for use in CMOS logic circuits.
NXP 74ALVC14BQ,115 technical specifications.
| Package/Case | SOT-762 |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.4ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 4.4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVC14BQ,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
