
The 74ALVC162334ADGG:1 is a 3-STATE logic gate with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 1.2V. The gate is surface mountable and has a high level output current of 12mA and a low level output current of 12mA. It is available in a TFSOP package with a quantity of 39 per package.
NXP 74ALVC162334ADGG:1 technical specifications.
| Package/Case | TFSOP |
| Direction | Unidirectional |
| High Level Output Current | 12mA |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Output Current | 50mA |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| Series | 74ALVC |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74ALVC162334ADGG:1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
