NXP 74ALVC162334ADGG,118 technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Output Type | 3-STATE |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVC162334ADGG,118 to view detailed technical specifications.
No datasheet is available for this part.