The 74ALVC162834ADG-T is an 18-bit 3-state bus transceiver from NXP, packaged in a SOT-364 surface mount package. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 1.2V and 3.6V. The device features high and low level output currents of 12mA and -12mA, respectively. It is lead free and available in tape and reel packaging with 2000 units per reel.
NXP 74ALVC162834ADG-T technical specifications.
| Package/Case | SOT-364 |
| Contact Plating | Gold |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.7ns |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74ALVC162834ADG-T to view detailed technical specifications.
No datasheet is available for this part.
