
The 74ALVC16836ADG is a single 3-STATE logic circuit in a TSSOP package, available in quantities of 35 per tube. It can handle high and low level output currents of up to 24mA each. The device operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 1.2V and 3.6V. The propagation delay is 2.7ns.
NXP 74ALVC16836ADG technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.7ns |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74ALVC16836ADG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
