
NXP 74ALVC244BQ-G technical specifications.
| Package/Case | SOT-764-20 |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVC244BQ-G to view detailed technical specifications.
No datasheet is available for this part.
