NXP 74ALVC373BQ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 8 |
| Output Current | 24mA |
| Propagation Delay | 2.2ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVC373BQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
