NXP 74ALVCH16244DGG,51 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 975 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1.9ns |
| Quiescent Current | 40uA |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 1.9ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVCH16244DGG,51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
