
The 74ALVCH16600DG-T is a single-channel 3-state transceiver from NXP, operating within a temperature range of -40°C to 85°C. It can handle high-level output currents of up to -24mA and low-level output currents of 24mA. This device is available in a TSSOP package, supplied on tape and reel in quantities of 2000. The transceiver is non-inverting and has a propagation delay of 2.9ns.
NXP 74ALVCH16600DG-T technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74ALVCH16600DG-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
