The 74ALVCH16601 is a 1-channel 3-state transceiver with a logic function of transceiver. It operates over a supply voltage range of 2.3V to 3.6V and has a maximum operating temperature of 85°C. The device features a high level output current of -24mA and a low level output current of 24mA. It is packaged in a TSSOP package and is available in a rail/tube packaging configuration with 35 devices per package.
NXP 74ALVCH16601DG- technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVCH16601DG- to view detailed technical specifications.
No datasheet is available for this part.
