The 74ALVCH16601DG-T is a single-channel 3-state transceiver from NXP, packaged in a TSSOP package and available in quantities of 2000 per reel. It operates over a supply voltage range of 2.3V to 3.6V and has a propagation delay of 3.1ns. The device can handle high and low level output currents of up to 24mA and -24mA, respectively. It is not RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
NXP 74ALVCH16601DG-T technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.1ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74ALVCH16601DG-T to view detailed technical specifications.
No datasheet is available for this part.
