The 74ALVCH16821DG-T is a dual D-type flip-flop from NXP, packaged in a SOT-364 case. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2.3V and 3.6V. This device features a high level output current of -24mA and a propagation delay of 2.5ns. It is available in tape and reel packaging with 2000 units per package.
NXP 74ALVCH16821DG-T technical specifications.
| Package/Case | SOT-364 |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Circuits | 2 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74ALVCH16821DG-T to view detailed technical specifications.
No datasheet is available for this part.
