
The 74ALVCH16823DG is a dual D-type flip-flop integrated circuit from NXP, packaged in a SOT-364 package. It can operate at a maximum supply voltage of 3.6V and a minimum supply voltage of 1.2V. The device can handle a high-level output current of -24mA and has a propagation delay of 2.1ns. It is designed to operate within a temperature range of -40°C to 85°C. The flip-flop has 9 input lines and 9 output lines, and is available in a rail/Tube packaging quantity of 35 units.
NXP 74ALVCH16823DG technical specifications.
| Package/Case | SOT-364 |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Circuits | 2 |
| Number of Input Lines | 9 |
| Number of Output Lines | 9 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.1ns |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74ALVCH16823DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
