
The 74ALVT162245DL,112 is a 16-bit transceiver with two inverting channels, each capable of handling 8-bit data. It operates within a supply voltage range of 2.3V to 3.6V and is packaged in a surface mount SSOP package. The device can handle a maximum operating temperature of 85°C and a minimum of -40°C. It features a propagation delay of 2.9ns and a turn-on delay time of 6.3ns. The 74ALVT162245DL,112 is RoHS compliant and suitable for use in BICMOS technology.
NXP 74ALVT162245DL,112 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 12mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| Quiescent Current | 3.5mA |
| RoHS Compliant | Yes |
| Series | 74ALVT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVT162245DL,112 to view detailed technical specifications.
No datasheet is available for this part.
