
The 74ALVT162245DL-T is a dual 3-state transceiver from NXP, featuring a propagation delay of 2.9ns. It operates over a supply voltage range of 2.3V to 3.6V and has a maximum operating temperature of 85°C. The device is available in a 1000-unit package quantity, packaged in tape and reel. It is RoHS compliant and has a high level output current of -12mA and a low level output current of 12mA.
NXP 74ALVT162245DL-T technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -12mA |
| Logic Function | Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVT162245DL-T to view detailed technical specifications.
No datasheet is available for this part.
