
The 74ALVT16244DGG,518 is a 16-channel 4-bit inverting buffer from NXP. It operates within a supply voltage range of 2.5V to 3.3V and has a maximum operating temperature of 85°C. The device features a propagation delay of 1.5ns and a turn-on delay time of 5.9ns. It is available in a TSSOP package and is RoHS compliant.
NXP 74ALVT16244DGG,518 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.5ns |
| Quiescent Current | 3.6mA |
| RoHS Compliant | Yes |
| Series | 74ALVT |
| Technology | BICMOS |
| Turn-On Delay Time | 5.9ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVT16244DGG,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.