
The 74ALVT16260DL512 is a 1-port 12-input 24-output 3-STATE D-Type latch from NXP. It features a high level output current of -32mA and a low level output current of 8mA. The device operates over a temperature range of -40°C to 85°C and is available in a 26-pin SSOP package. The 74ALVT16260DL512 is a surface mount device with a gold contact plating and a propagation delay of 2.8ns.
NXP 74ALVT16260DL512 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 12 |
| Number of Output Lines | 24 |
| Output Type | 3-STATE |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| Quiescent Current | 6mA |
| Series | 74ALVT |
| Turn-On Delay Time | 2.8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVT16260DL512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
