The NXP 74ALVT16373DL,112 is a 16-bit dual 3-state D-type latch fabricated in BICMOS technology. It operates over a temperature range of -40°C to 85°C and is available in a lead-free SSOP-56 package. The device can sink up to 64mA at low level output and source up to 32mA at high level output. It is compliant with RoHS standards and is suitable for surface mount applications.
NXP 74ALVT16373DL,112 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVT |
| Technology | BICMOS |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVT16373DL,112 to view detailed technical specifications.
No datasheet is available for this part.