
The 74ALVT16501DGG,112 is a surface mount, bidirectional transceiver with a TFSOP package. It operates over a supply voltage range of 2.3V to 3.6V and has a maximum operating temperature of 85°C. The device has a propagation delay of 3ns and a quiescent current of 5mA. It is RoHS compliant and available in a rail/Tube packaging with 35 devices per package.
NXP 74ALVT16501DGG,112 technical specifications.
| Package/Case | TFSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | 74ALVT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVT16501DGG,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
