
The NXP 74ALVT16501DL,518 is an 18-channel BICMOS transceiver with a maximum supply voltage of 3.6V and a low level output current of 64mA. It operates within a temperature range of -40°C to 85°C and features a propagation delay of 3ns. The device is packaged in a surface mount SSOP package and is RoHS compliant. It has a quiescent current of 3.5mA and a turn-on delay time of 5.4ns.
NXP 74ALVT16501DL,518 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 3.5mA |
| RoHS Compliant | Yes |
| Series | 74ALVT |
| Technology | BICMOS |
| Turn-On Delay Time | 5.4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVT16501DL,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
