
The 74ALVT16601DGG,112 is an 18-channel 3-state transceiver from NXP. It operates within a supply voltage range of 2.3 to 3.6 volts and can withstand temperatures between -40 and 85 degrees Celsius. The device is packaged in a TSSOP package and is suitable for surface mount applications. It features a propagation delay of 3.1 nanoseconds and a turn-on delay time of 5.2 nanoseconds. The 74ALVT16601DGG,112 is RoHS compliant and lead-free.
NXP 74ALVT16601DGG,112 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.1ns |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVT |
| Technology | BICMOS |
| Turn-On Delay Time | 5.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVT16601DGG,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
