
The 74ALVT16601DL,518 is an 18-channel bidirectional transceiver from NXP, operating within a temperature range of -40°C to 85°C. It features a high level output current of 24mA and a low level output current of 8mA. The device is packaged in a surface mount SSOP package and is compliant with RoHS regulations.
NXP 74ALVT16601DL,518 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.1ns |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVT |
| Technology | BICMOS |
| Turn-On Delay Time | 5.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVT16601DL,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
