NXP 74ALVT16601DL512 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.1ns |
| Quiescent Current | 3.5mA |
| Series | 74ALVT |
| Technology | BICMOS |
| Turn-On Delay Time | 5.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVT16601DL512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
