
The 74ALVT16652DL,518 is an 8-bit bidirectional transceiver from NXP, featuring a 3-state output type and a propagation delay of 3ns. It operates over a temperature range of -40°C to 85°C and is available in a surface mount SSOP package. The device is RoHS compliant and is suitable for use in a variety of applications, including data transfer and signal switching.
NXP 74ALVT16652DL,518 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| RoHS Compliant | Yes |
| Series | 74ALVT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVT16652DL,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
