
The 74ALVT16823DL,518 is a dual 9-bit D-type flip-flop from NXP, operating at a maximum frequency of 150MHz. It features a maximum supply voltage of 3.6V and a minimum supply voltage of 2.3V. The device is packaged in a SOT-371 surface mount package and is RoHS compliant. The operating temperature range is from -40°C to 85°C, with a quiescent current of 3.9mA. The propagation delay is 1.9ns, and the turn-on delay time is 2.9ns.
NXP 74ALVT16823DL,518 technical specifications.
| Package/Case | SOT-371 |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 150MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits per Element | 9 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 9 |
| Number of Output Lines | 9 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.9ns |
| Quiescent Current | 3.9mA |
| RoHS Compliant | Yes |
| Series | 74ALVT |
| Turn-On Delay Time | 2.9ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVT16823DL,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
