NXP 74AUP1G02GW-G technical specifications.
| Package/Case | SOT-353 |
| High Level Output Current | -4mA |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 19.9ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G02GW-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
