NXP 74AUP1G04GV-Q100H technical specifications.
| Contact Plating | Tin |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Quiescent Current | 500nA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74AUP1G04GV-Q100H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.