NXP 74AUP1G08GW125 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Functions | 1 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 6.2ns |
| Quiescent Current | 500nA |
| Series | 74AUP |
| Supply Voltage-Nom | 2V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G08GW125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
