The 74AUP1G09GW125 is a single AND gate from NXP, packaged in a TSSOP surface mount package. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 500nA. The device features a propagation delay of 12.7ns and is designed for use with a nominal supply voltage of 3.6V. It is lead-free and RoHS compliant.
NXP 74AUP1G09GW125 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Functions | 1 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 12.7ns |
| Quiescent Current | 500nA |
| Series | 74AUP |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G09GW125 to view detailed technical specifications.
No datasheet is available for this part.