NXP 74AUP1G11GS,132 technical specifications.
| Contact Plating | Tin |
| High Level Output Current | 4mA |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.6V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.1ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Turn-On Delay Time | 18.9ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G11GS,132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.