NXP 74AUP1G132GM technical specifications.
| Logic Function | NAND GATE, Schmitt Trigger |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Number of Inputs | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G132GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.