NXP 74AUP1G14GM115 technical specifications.
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Functions | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.1ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Series | 74AUP |
| Supply Voltage-Nom | 3.6V |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G14GM115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.