NXP 74AUP1G17GW125 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Propagation Delay | 20.1ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Series | 74AUP |
| Supply Voltage-Nom | 2V |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G17GW125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
