NXP 74AUP1G18GW-G technical specifications.
| Package/Case | SOT-363 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G18GW-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.